THYRISTOR 500V 12A TO-220F - BT151X-500C - Discrete Semiconductor Products
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
(BT151X-500C-ND) - Discrete Semiconductor Products |
||||||||||||||||||||||||||||||||||||||||||||
THYRISTOR 500V 12A TO-220F - BT151X-500C
Order THYRISTOR 500V 12A TO-220F - BT151X-500C online from Digi-Key UKBestellen Sie THYRISTOR 500V 12A TO-220F - BT151X-500C online bei Digi-Key DE
Bestellen Sie THYRISTOR 500V 12A TO-220F - BT151X-500C online bei Digi-Key AT
Orden THYRISTOR 500V 12A TO-220F - BT151X-500C en lĂnea desde Digi-Key ES
THYRISTOR 500V 12A TO-220F - BT151X-500C (BT151X-500C-ND) - Discrete Semiconductor Products
Related parts THYRISTOR 500V 12A TO-220F - BT151X-500C (BT151X-500C-ND) - Discrete Semiconductor Products:THYRISTOR 500V 12A TO-220F - BT151X-500C
Order THYRISTOR 500V 12A TO-220F-BT151X-500C online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-500C-ND.
THYRISTOR 12A 650V TO220AB - BT151-650R
Order THYRISTOR 12A 650V TO220AB-BT151-650R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3674-5-ND.
THYRISTOR .8A 500V TO-92 - BT168E
Order THYRISTOR .8A 500V TO-92-BT168E online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3680-ND.
THYRISTOR TRIAC 12A 600V TO220AB - 2N6348A
Order THYRISTOR TRIAC 12A 600V TO220AB-2N6348A online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6348AOS-ND.
THYRISTOR SCR 12A 400V TO220AB - 2N6397
Order THYRISTOR SCR 12A 400V TO220AB-2N6397 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6397OS-ND.
THYRISTOR SCR 12A 800V TO220AB - 2N6399
Order THYRISTOR SCR 12A 800V TO220AB-2N6399 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6399OS-ND.
THYRISTOR TRIAC 12A 800V TO220AB - MAC12N
Order THYRISTOR TRIAC 12A 800V TO220AB-MAC12N online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC12NOS-ND.
THYRISTOR TRIAC 12A 600V TO220AB - 2N6344AG
Order THYRISTOR TRIAC 12A 600V TO220AB-2N6344AG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6344AGOS-ND.
THYRISTOR SCR 12A 800V TO220AB - 2N6399G
Order THYRISTOR SCR 12A 800V TO220AB-2N6399G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6399GOS-ND.
MOSFET N-CH 600V 12A TO-220F - FQPF12N60C
Order MOSFET N-CH 600V 12A TO-220F-FQPF12N60C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF12N60C-ND.
