AC LINE CORD - P2724 - Cable Assemblies

Digi-Key Part Number P2724-ND
Price Break
50
Unit Price
15.3172
Extended Price
765.86
Manufacturer Part NumberP2724
DescriptionAC LINE CORD
Quantity Available Non-Stock
All prices are in EUR

Order: AC LINE CORD - P2724 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

AC LINE CORD - P2724 - Cable Assemblies
Technical/Catalog InformationP2724
VendorSwitchcraft Inc.
CategoryCable Assemblies
Connector Type-
Conductors-
Length-
Cord Type-
Color-
Features-
Approvals-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P2724
P2724
Image of AC LINE CORD - P2724
AC LINE CORD - P2724
(P2724-ND) - Cable Assemblies

AC LINE CORD - P2724

Order AC LINE CORD - P2724 online from Digi-Key UK
Bestellen Sie AC LINE CORD - P2724 online bei Digi-Key DE
Bestellen Sie AC LINE CORD - P2724 online bei Digi-Key AT
Orden AC LINE CORD - P2724 en lĂ­nea desde Digi-Key ES

AC LINE CORD - P2724 (P2724-ND) - Cable Assemblies

Related parts AC LINE CORD - P2724 (P2724-ND) - Cable Assemblies :
AC LINE CORD - P2724
 Order AC LINE CORD-P2724 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number P2724-ND.
AC LINE CORD - P2725
 Order AC LINE CORD-P2725 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number P2725-ND.
AC LINE CORD - P2721
 Order AC LINE CORD-P2721 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number P2721-ND.
CORD LINE 90" 14AWG 15A 125V BLK - P2723
 Order CORD LINE 90" 14AWG 15A 125V BLK-P2723 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number P2723-ND.
CONN MALE 2PIN CORD #20 SOLDER - EN3C2M
 Order CONN MALE 2PIN CORD #20 SOLDER-EN3C2M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EN3C2M-ND.
CONN MALE 2PIN CORD #16 SOLDER - EN3C2M16
 Order CONN MALE 2PIN CORD #16 SOLDER-EN3C2M16 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EN3C2M16-ND.
CONN FEMALE 3PIN CORD #16 SLD - EN3C3F16
 Order CONN FEMALE 3PIN CORD #16 SLD-EN3C3F16 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EN3C3F16-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MX
 Order CONN PLUG CORD 3POS MALE MINI-TA3MX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3MX-ND.
CONN PLUG CORD 4POS FEMALE MINI - TA4FLX
 Order CONN PLUG CORD 4POS FEMALE MINI-TA4FLX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA4FLX-ND.
SWITCH PUSBUTTON CORD 1-C BLACK - E913
 Order SWITCH PUSBUTTON CORD 1-C BLACK-E913 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number E913-ND.