20/PCB/TIN/.125I PCB - 3422-0001T - Connectors

Digi-Key Part Number 3422-0001T-ND
Price Break
100
Unit Price
4.83
Extended Price
483.00
Manufacturer Part Number3422-0001T
Description20/PCB/TIN/.125I PCB
Quantity Available Non-Stock
All prices are in EUR

Order: 20/PCB/TIN/.125I PCB - 3422-0001T - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

20/PCB/TIN/.125I PCB - 3422-0001T - Connectors
Technical/Catalog Information3422-0001T
Vendor3M
CategoryConnectors
ColorGray
Connector TypeRibbon Cable
Contact FinishTin-Lead, 200µin (5.08µm)
FeaturesFeed Through
Mounting TypeThrough Hole
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows4
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names 3422 0001T
34220001T
Image of 20/PCB/TIN/.125I PCB - 3422-0001T
20/PCB/TIN/.125I PCB - 3422-0001T
(3422-0001T-ND) - Connectors

20/PCB/TIN/.125I PCB - 3422-0001T

Order 20/PCB/TIN/.125I PCB - 3422-0001T online from Digi-Key UK
Bestellen Sie 20/PCB/TIN/.125I PCB - 3422-0001T online bei Digi-Key DE
Bestellen Sie 20/PCB/TIN/.125I PCB - 3422-0001T online bei Digi-Key AT
Orden 20/PCB/TIN/.125I PCB - 3422-0001T en línea desde Digi-Key ES

20/PCB/TIN/.125I PCB - 3422-0001T (3422-0001T-ND) - Connectors

Related parts 20/PCB/TIN/.125I PCB - 3422-0001T (3422-0001T-ND) - Connectors:
20/PCB/TIN/.125I PCB - 3422-0001T
 Order 20/PCB/TIN/.125I PCB-3422-0001T online from Digi-Key. Manufactured by 3M. Digi-Key part number 3422-0001T-ND.
20 PIN TIN WW IC SOCKET - C8120-04
 Order 20 PIN TIN WW IC SOCKET-C8120-04 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number C8120-ND.
CONN TERM FEMALE 20-24AWG TIN - 43030-0007
 Order CONN TERM FEMALE 20-24AWG TIN-43030-0007 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1837-ND.
CONN TERM MALE 20-24AWG TIN - 43031-0007
 Order CONN TERM MALE 20-24AWG TIN-43031-0007 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1841-ND.
CONN SOCKET CRIMP 20-22AWG TIN - DF1E-2022SC
 Order CONN SOCKET CRIMP 20-22AWG TIN-DF1E-2022SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3852-ND.
CONN SOCKET 20-24AWG TIN CRIMP - CC79L-2024-01L
 Order CONN SOCKET 20-24AWG TIN CRIMP-CC79L-2024-01L online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number CC79L-2024-01L-ND.
XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20
 Order XFRMR 115/230V 10V 3A 30VA PCB-IF-30-20 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-20-ND.
XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300
 Order XFRMR 115/230V 10V 600MA 6VA PCB-LP-20-300 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number LP-20-300-ND.
CONN PCB 26 PIN GOLD - 3434-0000
 Order CONN PCB 26 PIN GOLD-3434-0000 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3434-0000-ND.
CONN SOCKET PCB VERT 10POS .1" - 8510-4500PL
 Order CONN SOCKET PCB VERT 10POS .1"-8510-4500PL online from Digi-Key. Manufactured by 3M. Digi-Key part number MSPV10-ND.