IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number DS90C241IVS-ND
Price Break
1
25
100
250
500
1000
Unit Price
13.31
12.772
12.26
11.959
11.715
11.481
Extended Price
13.31
319.30
1226.00
2989.75
5857.50
11481.00
Manufacturer Part NumberDS90C241IVS/NOPB
DescriptionIC SERIAL/DESERIAL 24BIT 48-TQFP
Quantity Available 250
All prices are in EUR

Order: IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB - Integrated Circuits (ICs)
Technical/Catalog InformationDS90C241IVS/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case48-TQFP
PackagingTray
Input TypeParallel
Output TypeSerial
Number of Inputs*
Number of Outputs24
Data Rate840Mbs
FunctionSerializer/Deserializer
Voltage - Supply3 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS90C241IVS NOPB
DS90C241IVSNOPB
DS90C241IVS ND
DS90C241IVSND
DS90C241IVS
Image of IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB
(DS90C241IVS-ND) - Integrated Circuits (ICs)

IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB

Order IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB online from Digi-Key UK
Bestellen Sie IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB online bei Digi-Key DE
Bestellen Sie IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB online bei Digi-Key AT
Orden IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB en lĂ­nea desde Digi-Key ES

IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB (DS90C241IVS-ND) - Integrated Circuits (ICs)

Related parts IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB (DS90C241IVS-ND) - Integrated Circuits (ICs):
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB
 Order IC SERIAL/DESERIAL 24BIT 48-TQFP-DS90C241IVS/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241IVS-ND.
IC SERIALIZER VIDEO DGTL 28-PLCC - CLC020BCQ/NOPB
 Order IC SERIALIZER VIDEO DGTL 28-PLCC-CLC020BCQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC020BCQ-ND.
IC TXRX ETHERNET PHYTER 48-LQFP - DP83848CVV/NOPB
 Order IC TXRX ETHERNET PHYTER 48-LQFP-DP83848CVV/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848CVV-ND.
IC TXRX ETHERNET PHYTER 48-LQFP - DP83848IVV/NOPB
 Order IC TXRX ETHERNET PHYTER 48-LQFP-DP83848IVV/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848IVV-ND.
IC CABLE EQUALIZER HDMI 48-LLP - DS16EV5110SQ/NOPB
 Order IC CABLE EQUALIZER HDMI 48-LLP-DS16EV5110SQ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS16EV5110SQTR-ND.
IC SERIALIZER 10:1 LVDS 28-SSOP - SN65LV1021DB
 Order IC SERIALIZER 10:1 LVDS 28-SSOP-SN65LV1021DB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12856-5-ND.
IC ADC 8BIT SERIAL I/O 8-DIP - ADC0831CCN/NOPB
 Order IC ADC 8BIT SERIAL I/O 8-DIP-ADC0831CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0831CCN-ND.
IC ADC 8BIT SERIAL I/O 20-DIP - ADC0838CCN/NOPB
 Order IC ADC 8BIT SERIAL I/O 20-DIP-ADC0838CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCN-ND.
IC RCVR LVDS FPD 24BIT 56-TSSOP - DS90CF584MTD/NOPB
 Order IC RCVR LVDS FPD 24BIT 56-TSSOP-DS90CF584MTD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF584MTD-ND.
IC AC '97 AUDIO CODEC 48-LQFP - LM4550BVH/NOPB
 Order IC AC '97 AUDIO CODEC 48-LQFP-LM4550BVH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4550BVH-ND.