CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R - Cable Assemblies

Digi-Key Part Number AE10163-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
11.01
10.364
10.0728
9.3928
9.0689
8.42116
8.2592
7.93531
Extended Price
11.01
103.64
251.82
469.64
906.89
2105.29
4129.60
7935.31
Manufacturer Part NumberA-KAB-RJ45-4S-1M-R
DescriptionCONN RJ45 W/1M CABLE CAT5E STP
Quantity Available 173
All prices are in EUR

Order: CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R - Cable Assemblies
Technical/Catalog InformationA-KAB-RJ45-4S-1M-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorBeige
FeaturesPanel Mount, Industrial Environments – IP68
Length3.28' (1.00m)
Number of Positions/Contacts8p8c (RJ45)
StyleStraight
Series-
Connector TypePlug to Cable (Round)
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A KAB RJ45 4S 1M R
AKABRJ454S1MR
AE10163 ND
AE10163ND
AE10163
Image of CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R
CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R
(AE10163-ND) - Cable Assemblies

CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R

Order CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R online from Digi-Key UK
Bestellen Sie CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R online bei Digi-Key DE
Bestellen Sie CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R online bei Digi-Key AT
Orden CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R en línea desde Digi-Key ES

CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R (AE10163-ND) - Cable Assemblies

Related parts CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R (AE10163-ND) - Cable Assemblies :
CONN RJ45 W/1M CABLE CAT5E STP - A-KAB-RJ45-4S-1M-R
 Order CONN RJ45 W/1M CABLE CAT5E STP-A-KAB-RJ45-4S-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10163-ND.
CONN RJ45 W/1M CABLE CAT5E UTP - A-KAB-RJ45-4U-1M-R
 Order CONN RJ45 W/1M CABLE CAT5E UTP-A-KAB-RJ45-4U-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10164-ND.
CONN USB TYPE A MALE W/1M CABLE - A-KAB-USBA-MS-1M-R
 Order CONN USB TYPE A MALE W/1M CABLE-A-KAB-USBA-MS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10159-ND.
CONN USB TYPE B MALE W/1M CABLE - A-KAB-USBB-MS-1M-R
 Order CONN USB TYPE B MALE W/1M CABLE-A-KAB-USBB-MS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10160-ND.
CONN USB TYPE B FEMALE W/1M CABL - A-KAB-USBB-FS-1M-R
 Order CONN USB TYPE B FEMALE W/1M CABL-A-KAB-USBB-FS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10162-ND.
CABLE CAT5 RJ45 PLUG-PLUG .76M - RJFSFTP0076
 Order CABLE CAT5 RJ45 PLUG-PLUG .76M-RJFSFTP0076 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP0076-ND.
CABLE CAT5E RJ45 PLUG-PLUG 7.62M - RJFSFTP5E0762
 Order CABLE CAT5E RJ45 PLUG-PLUG 7.62M-RJFSFTP5E0762 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFSFTP5E0762-ND.
CONN RJ45 JACK-JACK CAT5E - A-TA3534-R
 Order CONN RJ45 JACK-JACK CAT5E-A-TA3534-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10093-ND.
CABLE ASSY IPASS X8 M-M 38POS 1M - 74546-0401
 Order CABLE ASSY IPASS X8 M-M 38POS 1M-74546-0401 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1146-ND.
CONN RJ45 PLUG W/PLAS GLAND BLK - RJF6B
 Order CONN RJ45 PLUG W/PLAS GLAND BLK-RJF6B online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1041-ND.