CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 - Cable Assemblies

Digi-Key Part Number ARF1577-ND
Price Break
1
10
25
100
500
1000
Unit Price
3.24
2.344
2.0092
1.6364
1.41212
1.39521
Extended Price
3.24
23.44
50.23
163.64
706.06
1395.21
Manufacturer Part NumberA-1PA-113-150B2
DescriptionCONN JUMPER AMC PLUG-PLUG 150MM
Quantity Available 4105
All prices are in EUR

Order: CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 - Cable Assemblies
Technical/Catalog InformationA-1PA-113-150B2
VendorAmphenol-RF Division
CategoryCable Assemblies
Length5.91" (150mm)
ColorBlack
RG Type1.13mm OD Coaxial Cable
Connector TypeAMC Male to AMC Male
FeaturesShielded
Wire Size, Individual32 AWG
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 1PA 113 150B2
A1PA113150B2
ARF1577 ND
ARF1577ND
ARF1577
Image of CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
(ARF1577-ND) - Cable Assemblies

CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2

Order CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 online from Digi-Key UK
Bestellen Sie CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 online bei Digi-Key DE
Bestellen Sie CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 online bei Digi-Key AT
Orden CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 en lĂ­nea desde Digi-Key ES

CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 (ARF1577-ND) - Cable Assemblies

Related parts CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2 (ARF1577-ND) - Cable Assemblies :
CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
 Order CONN JUMPER AMC PLUG-PLUG 150MM-A-1PA-113-150B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.
CONN JUMPER AMC PLUG-PLUG 300MM - A-1PA-113-300B2
 Order CONN JUMPER AMC PLUG-PLUG 300MM-A-1PA-113-300B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1578-ND.
CONN JUMPER AMC PLUG-PLUG 100MM - A-1PA-113-100B2
 Order CONN JUMPER AMC PLUG-PLUG 100MM-A-1PA-113-100B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1580-ND.
CONN ADAPT AMC PLUG SMA-RP JACK - 901-10097
 Order CONN ADAPT AMC PLUG SMA-RP JACK-901-10097 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1585-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN TWIN BNC PLUG POLAR RG108 - 31-2226
 Order CONN TWIN BNC PLUG POLAR RG108-31-2226 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1133-ND.