POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC

Digi-Key Part Number 308-1464-1-ND
Price Break
1
10
50
100
250
Unit Price
2.34
2.124
1.9096
1.5803
1.31692
Extended Price
2.34
21.24
95.48
158.03
329.23
Manufacturer Part NumberCDRH127NP-220MC
DescriptionPOWER INDUCTOR 22UH 3.6A SMD
Quantity Available 992
All prices are in EUR

Order: POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC - Inductors, Coils, Chokes
Technical/Catalog InformationCDRH127NP-220MC
VendorSumida Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±20%
SeriesCDRH127
Package / Case0.484" L x 0.484" W x 0.315" H (12.30mm x 12.30mm x 8.00mm)
PackagingCut Tape (CT)
TypeHigh Current, High Power
Current3.6A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDRH127NP 220MC
CDRH127NP220MC
308 1464 1 ND
30814641ND
308-1464-1
Image of POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC
POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC
(308-1464-1-ND)

POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC

Order POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC online from Digi-Key UK
Bestellen Sie POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC online bei Digi-Key DE
Bestellen Sie POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC online bei Digi-Key AT
Orden POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC en línea desde Digi-Key ES

POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC (308-1464-1-ND)

Related parts POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC (308-1464-1-ND):
POWER INDUCTOR 22UH 3.6A SMD - CDRH127NP-220MC
 Order POWER INDUCTOR 22UH 3.6A SMD-CDRH127NP-220MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1464-1-ND.
POWER INDUCTOR 330UH 0.95A SMD - CDRH127NP-331MC
 Order POWER INDUCTOR 330UH 0.95A SMD-CDRH127NP-331MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1468-1-ND.
POWER INDUCTOR 4.7UH 6.8A SMD - CDRH127NP-4R7NC
 Order POWER INDUCTOR 4.7UH 6.8A SMD-CDRH127NP-4R7NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1473-1-ND.
INDUCTOR POWER 22UH 1.11A SMD - CR54NP-220MC
 Order INDUCTOR POWER 22UH 1.11A SMD-CR54NP-220MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1533-1-ND.
POWER INDUCTOR 10UH 1.23A SMD - CDH53NP-100LC
 Order POWER INDUCTOR 10UH 1.23A SMD-CDH53NP-100LC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1421-1-ND.
POWER INDUCTOR 10UH 4.0A SMD - CDRH125NP-100MC
 Order POWER INDUCTOR 10UH 4.0A SMD-CDRH125NP-100MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1436-1-ND.
POWER INDUCTOR 330UH 0.68A SMD - CDRH125NP-331MC
 Order POWER INDUCTOR 330UH 0.68A SMD-CDRH125NP-331MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1449-1-ND.
POWER INDUCTOR 10UH 1.70A SMD - CDRH6D28NP-100NC
 Order POWER INDUCTOR 10UH 1.70A SMD-CDRH6D28NP-100NC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1487-1-ND.
POWER INDUCTOR 0.8UH 25.7A SMD - CEP125NP-0R8NC-UD
 Order POWER INDUCTOR 0.8UH 25.7A SMD-CEP125NP-0R8NC-UD online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1517-1-ND.
POWER INDUCTOR 33UH 1.2A SMD - CR75NP-330KC
 Order POWER INDUCTOR 33UH 1.2A SMD-CR75NP-330KC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1539-1-ND.