IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX4634EUB+-ND
Price Break
1
25
50
100
Unit Price
2.32
1.7504
1.1482
1.0278
Extended Price
2.32
43.76
57.41
102.78
Manufacturer Part NumberMAX4634EUB+
DescriptionIC MUX ANLG CMOS 4OHM 4CH 10UMAX
Quantity Available 6275
All prices are in EUR

Order: IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+ - Integrated Circuits (ICs)
Technical/Catalog InformationMAX4634EUB+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Multiplexer / Demultiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.8 V ~ 5.5 V
Circuit1 x 4:1
On-State Resistance4 Ohm
Mounting TypeSurface Mount
Package / Case10-µMAX
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4634EUB+
MAX4634EUB+
Image of IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+
IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+
(MAX4634EUB+-ND) - Integrated Circuits (ICs)

IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+ (MAX4634EUB+-ND) - Integrated Circuits (ICs)

Related parts IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+ (MAX4634EUB+-ND) - Integrated Circuits (ICs):
IC MUX ANLG CMOS 4OHM 4CH 10UMAX - MAX4634EUB+
 Order IC MUX ANLG CMOS 4OHM 4CH 10UMAX-MAX4634EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4634EUB+-ND.
IC MUX ANLG CMOS 8CH 16-SOIC - DG508ADY+T
 Order IC MUX ANLG CMOS 8CH 16-SOIC-DG508ADY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADY+T-ND.
IC MUX ANALOG CMOS 28-SOIC - MAX306CWI+T
 Order IC MUX ANALOG CMOS 28-SOIC-MAX306CWI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX306CWI+T-ND.
IC MUX CMOS ANALOG 4CH 16-SOIC - DG409DY+T
 Order IC MUX CMOS ANALOG 4CH 16-SOIC-DG409DY+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG409DY+T-ND.
IC SW DUAL ANLG CMOS N/O 16-DIP - IH5041CPE
 Order IC SW DUAL ANLG CMOS N/O 16-DIP-IH5041CPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5041CPE-ND.
IC SW ANLG QUAD CMOS SPDT 20-DIP - MAX333ACPP
 Order IC SW ANLG QUAD CMOS SPDT 20-DIP-MAX333ACPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX333ACPP-ND.
IC SW ANLG QUAD CMOS SPDT 20SOIC - MAX333ACWP
 Order IC SW ANLG QUAD CMOS SPDT 20SOIC-MAX333ACWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX333ACWP-ND.
IC SW REG CMOS STPUP 12VADJ 8DIP - MAX632ACPA
 Order IC SW REG CMOS STPUP 12VADJ 8DIP-MAX632ACPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX632ACPA-ND.
IC V-REG CMOS DUAL MODE 5V 8-DIP - MAX666CPA
 Order IC V-REG CMOS DUAL MODE 5V 8-DIP-MAX666CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX666CPA-ND.
IC SWITCH ANLG DUAL SPST NO 8DIP - MAX323CPA
 Order IC SWITCH ANLG DUAL SPST NO 8DIP-MAX323CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX323CPA-ND.