CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R - Connectors

Digi-Key Part Number HMP09H-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
1.74
1.323
1.0696
1.0132
0.84436
0.78806
0.73177
0.70363
0.67548
Extended Price
1.74
13.23
53.48
101.32
211.09
394.03
731.77
1759.08
3377.40
Manufacturer Part NumberA-DSF09LPIII/FP-R
DescriptionCONN DB9 MALE PLASTIC SHELL
Quantity Available 1545
All prices are in EUR

Order: CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R - Connectors
Technical/Catalog InformationA-DSF09LPIII/FP-R
VendorAssmann Electronics Inc
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact Finish-
FeaturesStrain Relief
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions9
Number of Rows2
Names, Registered & Trademark Names-
TypeDB09
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A DSF09LPIII FP R
ADSF09LPIIIFPR
HMP09H ND
HMP09HND
HMP09H
Image of CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R
CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R
(HMP09H-ND) - Connectors

CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R

Order CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R online from Digi-Key UK
Bestellen Sie CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R online bei Digi-Key DE
Bestellen Sie CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R online bei Digi-Key AT
Orden CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R en lĂ­nea desde Digi-Key ES

CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R (HMP09H-ND) - Connectors

Related parts CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R (HMP09H-ND) - Connectors:
CONN DB9 MALE PLASTIC SHELL - A-DSF09LPIII/FP-R
 Order CONN DB9 MALE PLASTIC SHELL-A-DSF09LPIII/FP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HMP09H-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
 Order CONN DB9 FEMALE METAL SHELL GOLD-A-DFF09LPXX-III-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
CONN HOOD USB B-MALE - A-USBPB-HOOD-R
 Order CONN HOOD USB B-MALE-A-USBPB-HOOD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1441-ND.
ADAPTER USB-SERIAL DB9/25 MALE - DA-70119-R
 Order ADAPTER USB-SERIAL DB9/25 MALE-DA-70119-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1488-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA-R
 Order CONN PLUG USB A-MALE SOLDER-A-USBPA-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10091-ND.
CONN USB TYPE A MALE W/1M CABLE - A-KAB-USBA-MS-1M-R
 Order CONN USB TYPE A MALE W/1M CABLE-A-KAB-USBA-MS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10159-ND.
CONN USB TYPE B MALE W/1M CABLE - A-KAB-USBB-MS-1M-R
 Order CONN USB TYPE B MALE W/1M CABLE-A-KAB-USBB-MS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10160-ND.
CONN MINI DIN MALE BLKHD 8POS - A-MD-08PMFS-WP-R
 Order CONN MINI DIN MALE BLKHD 8POS-A-MD-08PMFS-WP-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10172-ND.
CONN PLUG USB B-MALE SOLDER - A-USBPB-R
 Order CONN PLUG USB B-MALE SOLDER-A-USBPB-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10178-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
 Order A-CABLE USB OPEN ENDED MALE 2M-AK670-OE-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.