IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R - Sockets for ICs, Transistors

Digi-Key Part Number AE10061-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
1.31
1.019
0.9496
0.8632
0.7769
0.65604
0.62152
0.55246
0.45924
Extended Price
1.31
10.19
23.74
43.16
77.69
164.01
310.76
552.46
1148.10
Manufacturer Part NumberA-CCS20-G-R
DescriptionIC SOCKET PLCC 20POS GOLD
Quantity Available 921
All prices are in EUR

Order: IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R - Sockets for ICs, Transistors
Technical/Catalog InformationA-CCS20-G-R
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, Undefined
FeaturesClosed Frame
Mounting TypeThrough Hole
Pitch0.050" (1.27mm)
Number of Positions or Pins (Grid)20 (4 x 5)
TypePLCC
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A CCS20 G R
ACCS20GR
AE10061 ND
AE10061ND
AE10061
Image of IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R
IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R
(AE10061-ND) - Sockets for ICs, Transistors

IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R

Order IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R online from Digi-Key UK
Bestellen Sie IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R online bei Digi-Key DE
Bestellen Sie IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R online bei Digi-Key AT
Orden IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R en lĂ­nea desde Digi-Key ES

IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R (AE10061-ND) - Sockets for ICs, Transistors

Related parts IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R (AE10061-ND) - Sockets for ICs, Transistors:
IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R
 Order IC SOCKET PLCC 20POS GOLD-A-CCS20-G-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10061-ND.
IC SOCKET MACH PIN ST 8POS GOLD - AR08-HZL-TT-R
 Order IC SOCKET MACH PIN ST 8POS GOLD-AR08-HZL-TT-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10011-ND.
IC SOCKET 84POS PLCC SMD W/POST - 8484-21A1-RK-TP
 Order IC SOCKET 84POS PLCC SMD W/POST-8484-21A1-RK-TP online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M8421A1-ND.
CONN SOCKET IDC 10POS W/KEY GOLD - AWP10-7240-T-R
 Order CONN SOCKET IDC 10POS W/KEY GOLD-AWP10-7240-T-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKC10H-ND.
CONN DB9 FEMALE METAL SHELL GOLD - A-DFF09LPXX-III-R
 Order CONN DB9 FEMALE METAL SHELL GOLD-A-DFF09LPXX-III-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HFM09H-ND.
TESTER PREMIUM NETWORK CABLE - ACT-LAN
 Order TESTER PREMIUM NETWORK CABLE-ACT-LAN online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1205-ND.
CABLE 30 COND 300' MULTI RIBBON - AWG28-30/F/300
 Order CABLE 30 COND 300' MULTI RIBBON-AWG28-30/F/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE30M-300-ND.
CABLE 10 COND 300' GRAY RIBBON - AWG28-10/G/300
 Order CABLE 10 COND 300' GRAY RIBBON-AWG28-10/G/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10G-300-ND.
CABLE 50 COND 300' GRAY RIBBON - AWG28-50/G/300
 Order CABLE 50 COND 300' GRAY RIBBON-AWG28-50/G/300 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE50G-300-ND.
PWR CORD EXTENSION CABLE IEC-IEC - AK500/U-4-R
 Order PWR CORD EXTENSION CABLE IEC-IEC-AK500/U-4-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9854-ND.