MMIC AMPLIFIER SOT-343R - BGA2003 T/R - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number 568-2063-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.82
0.6352
0.5603
0.48564
0.41092
0.32686
Extended Price
0.82
15.88
56.03
121.41
205.46
326.86
Manufacturer Part NumberBGA2003 T/R
DescriptionMMIC AMPLIFIER SOT-343R
Quantity Available 370
All prices are in EUR

Order: MMIC AMPLIFIER SOT-343R - BGA2003 T/R - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MMIC AMPLIFIER SOT-343R - BGA2003 T/R - Integrated Circuits, Modules, Units for RF and RFID
Technical/Catalog InformationBGA2003 T/R
VendorNXP Semiconductors (VA)
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Package / CaseSOT-343R
Voltage - Supply4.5V
Current - Supply30mA
Gain-
Frequency900MHz, 1.8GHz
RF TypeCordless Phones, PHS, DECT, RADAR
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BGA2003 T R
BGA2003 TR
568 2063 1 ND
56820631ND
568-2063-1
Image of MMIC AMPLIFIER SOT-343R - BGA2003 T/R
MMIC AMPLIFIER SOT-343R - BGA2003 T/R
(568-2063-1-ND) - Integrated Circuits, Modules, Units for RF and RFID

MMIC AMPLIFIER SOT-343R - BGA2003 T/R

Order MMIC AMPLIFIER SOT-343R - BGA2003 T/R online from Digi-Key UK
Bestellen Sie MMIC AMPLIFIER SOT-343R - BGA2003 T/R online bei Digi-Key DE
Bestellen Sie MMIC AMPLIFIER SOT-343R - BGA2003 T/R online bei Digi-Key AT
Orden MMIC AMPLIFIER SOT-343R - BGA2003 T/R en lĂ­nea desde Digi-Key ES

MMIC AMPLIFIER SOT-343R - BGA2003 T/R (568-2063-1-ND) - Integrated Circuits, Modules, Units for RF and RFID

Related parts MMIC AMPLIFIER SOT-343R - BGA2003 T/R (568-2063-1-ND) - Integrated Circuits, Modules, Units for RF and RFID:
MMIC AMPLIFIER SOT-343R - BGA2003 T/R
 Order MMIC AMPLIFIER SOT-343R-BGA2003 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2063-1-ND.
MMIC AMPLIFIER SOT-89 - BGA6589
 Order MMIC AMPLIFIER SOT-89-BGA6589 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2075-1-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-1-ND.
MOSFET N-CH 50V 173MA SOT-23 - BSN20 T/R
 Order MOSFET N-CH 50V 173MA SOT-23-BSN20 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1658-1-ND.
DIODE VHF VAR CAP 30V SOT-23 - BBY40 T/R
 Order DIODE VHF VAR CAP 30V SOT-23-BBY40 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1957-1-ND.
TRANS NPN 15V 5GHZ SOT-23 - BFR106 T/R
 Order TRANS NPN 15V 5GHZ SOT-23-BFR106 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1987-1-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ174 T/R
 Order JFET P-CHAN 30V SOT-23-PMBFJ174 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2081-1-ND.
TRANS NPN W/RES 50V SOT-23 - PDTC143ZT /T3
 Order TRANS NPN W/RES 50V SOT-23-PDTC143ZT /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2168-1-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148 T/R
 Order DIODE SW HS 100V 200MA DO-35-1N4148 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
DIODE VREG 500MA 5% DO-41 - 1N4733A T/R
 Order DIODE VREG 500MA 5% DO-41-1N4733A T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1362-1-ND.