CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 - Cable Assemblies

Digi-Key Part Number CP-2208-ND
Price Break
1
10
100
500
1000
2500
5000
10000
Unit Price
2.17
1.879
1.4454
1.19968
1.08405
0.96119
0.90338
0.86724
Extended Price
2.17
18.79
144.54
599.84
1084.05
2402.97
4516.90
8672.40
Manufacturer Part NumberCA-2208
DescriptionCABLE ASSY R/A 3.5MM STEREO 6'
Quantity Available 4748
All prices are in EUR

Order: CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 - Cable Assemblies
Technical/Catalog InformationCA-2208
VendorCUI Inc
CategoryCable Assemblies
1st ConnectorPhone Plug, 3.5mm (1/8"), R/A
2nd ConnectorCable (Round)
ColorBlack
ChannelsStereo
Length6.0' (1.83m)
Series-
Usage-
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA 2208
CA2208
CP 2208 ND
CP2208ND
CP-2208
Image of CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208
CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208
(CP-2208-ND) - Cable Assemblies

CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208

Order CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 online from Digi-Key UK
Bestellen Sie CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 online bei Digi-Key DE
Bestellen Sie CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 online bei Digi-Key AT
Orden CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 en lĂ­nea desde Digi-Key ES

CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 (CP-2208-ND) - Cable Assemblies

Related parts CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208 (CP-2208-ND) - Cable Assemblies :
CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208
 Order CABLE ASSY R/A 3.5MM STEREO 6'-CA-2208 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2208-ND.
CABLE ASSY STR 3.5MM STEREO 6' - CA-2207
 Order CABLE ASSY STR 3.5MM STEREO 6'-CA-2207 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2207-ND.
CABLE ASSY STR 2.1MM 6' 18 AWG - CA-2187
 Order CABLE ASSY STR 2.1MM 6' 18 AWG-CA-2187 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2187-ND.
CABLE ASSY R/A 2.5MM 6' 24 AWG - CA-2188
 Order CABLE ASSY R/A 2.5MM 6' 24 AWG-CA-2188 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2188-ND.
CABLE ASSY R/A 2.1MM 6' 24 AWG - CA-2189
 Order CABLE ASSY R/A 2.1MM 6' 24 AWG-CA-2189 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2189-ND.
CABLE ASSY R/A 2.1MM 6' 18 AWG - CA-2191
 Order CABLE ASSY R/A 2.1MM 6' 18 AWG-CA-2191 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2191-ND.
CABLE ASSY STR 0.70MM 6' 24 AWG - CA-2192
 Order CABLE ASSY STR 0.70MM 6' 24 AWG-CA-2192 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2192-ND.
CABLE ASSY R/A 1.35MM 6' 24 AWG - CA-2197
 Order CABLE ASSY R/A 1.35MM 6' 24 AWG-CA-2197 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2197-ND.
CABLE ASSY RIGHT ANGLE 2.5MM 6' - CA-2200
 Order CABLE ASSY RIGHT ANGLE 2.5MM 6'-CA-2200 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2200-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.