ACCY O-RING SEAL FOR TL SERIES - AT401P

Digi-Key Part Number 360-1719-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.79
0.4156
0.3509
0.31952
0.30104
0.28627
Extended Price
0.79
10.39
35.09
79.88
150.52
286.27
Manufacturer Part NumberAT401P
DescriptionACCY O-RING SEAL FOR TL SERIES
Quantity Available 19
All prices are in EUR

Order: ACCY O-RING SEAL FOR TL SERIES - AT401P - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

ACCY O-RING SEAL FOR TL SERIES - AT401P - Switches
Technical/Catalog InformationAT401P
VendorNKK Switches of America Inc
CategorySwitches
Accessory Type*
For Use With/Related Products*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT401P
AT401P
360 1719 ND
3601719ND
360-1719
Image of ACCY O-RING SEAL FOR TL SERIES - AT401P
ACCY O-RING SEAL FOR TL SERIES - AT401P
(360-1719-ND)

ACCY O-RING SEAL FOR TL SERIES - AT401P

Order ACCY O-RING SEAL FOR TL SERIES - AT401P online from Digi-Key UK
Bestellen Sie ACCY O-RING SEAL FOR TL SERIES - AT401P online bei Digi-Key DE
Bestellen Sie ACCY O-RING SEAL FOR TL SERIES - AT401P online bei Digi-Key AT
Orden ACCY O-RING SEAL FOR TL SERIES - AT401P en lĂ­nea desde Digi-Key ES

ACCY O-RING SEAL FOR TL SERIES - AT401P (360-1719-ND)

Related parts ACCY O-RING SEAL FOR TL SERIES - AT401P (360-1719-ND):
ACCY O-RING SEAL FOR TL SERIES - AT401P
 Order ACCY O-RING SEAL FOR TL SERIES-AT401P online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1719-ND.
SWITCH TOGGLE DPST 15A PNL SEAL - S21AW-RO
 Order SWITCH TOGGLE DPST 15A PNL SEAL-S21AW-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1888-ND.
SWITCH BOOT WATERPROOF F/JWL SER - AT4126
 Order SWITCH BOOT WATERPROOF F/JWL SER-AT4126 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1011-ND.
SWITCH ROCKER SPST 16A BLACK - JWL11RA1A
 Order SWITCH ROCKER SPST 16A BLACK-JWL11RA1A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1491-ND.
BOOT SWITCH TOGGLE FULL GRY - AT402H
 Order BOOT SWITCH TOGGLE FULL GRY-AT402H online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1706-ND.
MINI TOGGLE SWITCH SPDT - B19AP
 Order MINI TOGGLE SWITCH SPDT-B19AP online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19AP-ND.
CAP EXTRACTOR FOR KB SERIES - AT109
 Order CAP EXTRACTOR FOR KB SERIES-AT109 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT109-ND.
SWITCH TOGGLE DPDT .4VA STR SMD - G3T22AP-RO
 Order SWITCH TOGGLE DPDT .4VA STR SMD-G3T22AP-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1779-ND.
SWITCH TOGGLE SPDT 6A PC 5PCS - M2012SS1W03-RO
 Order SWITCH TOGGLE SPDT 6A PC 5PCS-M2012SS1W03-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1802-ND.
SWITCH TOGGLE 3PST 25A QC 5PCS - S31F-RO
 Order SWITCH TOGGLE 3PST 25A QC 5PCS-S31F-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2084-ND.