BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY

Digi-Key Part Number SRA20G-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
4.71
3.734
3.2112
2.8378
2.38972
2.09102
1.94165
1.86698
Extended Price
4.71
93.35
160.56
283.78
597.43
1045.51
1941.65
4667.45
Manufacturer Part NumberA-20 GRAY
DescriptionBOX A SERIES GRY (2.6X4.25X.875)
Quantity Available 16
All prices are in EUR

Order: BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY - Boxes, Enclosures, Racks
Technical/Catalog InformationA-20 GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel (s)
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension4.25" L x 2.6" W x 0.88" H (107.95mm x 66.04mm x 22.35mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 20 GRAY
A20 GRAY
SRA20G ND
SRA20GND
SRA20G
Image of BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
(SRA20G-ND)

BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY

Order BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY online from Digi-Key UK
Bestellen Sie BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY online bei Digi-Key DE
Bestellen Sie BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY online bei Digi-Key AT
Orden BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY en lĂ­nea desde Digi-Key ES

BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY (SRA20G-ND)

Related parts BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY (SRA20G-ND):
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order BOX A SERIES GRY (2.6X4.25X.875)-A-20 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X.875)-A-20 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
 Order BOX A SERIES GRY (5X7.1X1.3)-A-41 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order BOX 9V A SERIES GRY 2.6X4.3X1.1-A-219V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order BOX 9V A SERIES GRY 3.6X5.3X1.5-A-279V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
 Order BOX A SERIES ALM (5.1X5.3X1.75)-A-31 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.
BOX ALUM 10 X 6 X 3.5 GRAY - CU-2110-B
 Order BOX ALUM 10 X 6 X 3.5 GRAY-CU-2110-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1085-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order BOX ALUM 12 X 7 X 4 GRAY-CU-2111-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX STEEL 10" X 9" X 18" GRAY - 1453K
 Order BOX STEEL 10" X 9" X 18" GRAY-1453K online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1453K-ND.
9V SLANT GRY BOX (3.25X5.6X1.5) - 25-S-GRAY
 Order 9V SLANT GRY BOX (3.25X5.6X1.5)-25-S-GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.