BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SRA21G-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
4.83
3.8344
3.2976
2.9141
2.45396
2.14722
1.99385
1.91716
Extended Price
4.83
95.86
164.88
291.41
613.49
1073.61
1993.85
4792.90
Manufacturer Part NumberA-21 GRAY
DescriptionBOX A SERIES GRY (2.6X4.25X1.12)
Quantity Available 61
All prices are in EUR

Order: BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY - Boxes, Enclosures, Racks
Technical/Catalog InformationA-21 GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel (s)
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension4.25" L x 2.6" W x 1.125" H (107.95mm x 66.04mm 28.58mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 21 GRAY
A21 GRAY
SRA21G ND
SRA21GND
SRA21G
Image of BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
(SRA21G-ND) - Boxes, Enclosures, Racks

BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY

Order BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY online from Digi-Key UK
Bestellen Sie BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY online bei Digi-Key DE
Bestellen Sie BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY online bei Digi-Key AT
Orden BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY en lĂ­nea desde Digi-Key ES

BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY (SRA21G-ND) - Boxes, Enclosures, Racks

Related parts BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY (SRA21G-ND) - Boxes, Enclosures, Racks:
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
 Order BOX A SERIES GRY (2.6X4.25X1.12)-A-21 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
 Order BOX A SERIES BLK (2.6X4.25X1.12)-A-21 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21B-ND.
BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X1.12)-A-21 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21A-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order BOX A SERIES GRY (2.6X4.25X.875)-A-20 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES GRY (3.35X5.3X1.5) - A-27 GRAY
 Order BOX A SERIES GRY (3.35X5.3X1.5)-A-27 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27G-ND.
BOX A SERIES GRY (5.1X5.3X1.75) - A-31 GRAY
 Order BOX A SERIES GRY (5.1X5.3X1.75)-A-31 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31G-ND.
BOX A SERIES GRY (5X7.1X1.3) - A-41 GRAY
 Order BOX A SERIES GRY (5X7.1X1.3)-A-41 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41G-ND.
BOX 9V A SERIES GRY 2.6X4.3X1.1 - A-219V GRAY
 Order BOX 9V A SERIES GRY 2.6X4.3X1.1-A-219V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VG-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
 Order BOX 9V A SERIES GRY 3.6X5.3X1.5-A-279V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
 Order BOX 9V A SERIES GRY 5.1X5.3X1.8-A-319V GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.