BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SRA21A-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
4.83
3.8344
3.2976
2.9141
2.45396
2.14722
1.99385
1.91716
Extended Price
4.83
95.86
164.88
291.41
613.49
1073.61
1993.85
4792.90
Manufacturer Part NumberA-21 ALMOND
DescriptionBOX A SERIES ALM (2.6X4.25X1.12)
Quantity Available 59
All prices are in EUR

Order: BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND - Boxes, Enclosures, Racks
Technical/Catalog InformationA-21 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignSplit Sides and End Panel (s)
FeaturesPCB Supports
MaterialPlastic - ABS
Ratings-
SeriesA
Shipping InfoShipped from Digi-Key
Size / Dimension4.25" L x 2.6" W x 1.125" H (107.95mm x 66.04mm 28.58mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 21 ALMOND
A21 ALMOND
SRA21A ND
SRA21AND
SRA21A
Image of BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
(SRA21A-ND) - Boxes, Enclosures, Racks

BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND

Order BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND online from Digi-Key UK
Bestellen Sie BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND online bei Digi-Key DE
Bestellen Sie BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND online bei Digi-Key AT
Orden BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND en lĂ­nea desde Digi-Key ES

BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND (SRA21A-ND) - Boxes, Enclosures, Racks

Related parts BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND (SRA21A-ND) - Boxes, Enclosures, Racks:
BOX A SERIES ALM (2.6X4.25X1.12) - A-21 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X1.12)-A-21 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21A-ND.
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
 Order BOX A SERIES BLK (2.6X4.25X1.12)-A-21 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21B-ND.
BOX A SERIES GRY (2.6X4.25X1.12) - A-21 GRAY
 Order BOX A SERIES GRY (2.6X4.25X1.12)-A-21 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21G-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X.875)-A-20 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES ALM (3.35X5.3X1.5) - A-27 ALMOND
 Order BOX A SERIES ALM (3.35X5.3X1.5)-A-27 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27A-ND.
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
 Order BOX A SERIES ALM (5.1X5.3X1.75)-A-31 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.
BOX A SERIES ALM (5X7.1X1.3) - A-41 ALMOND
 Order BOX A SERIES ALM (5X7.1X1.3)-A-41 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41A-ND.
BOX 9V A SERIES ALM 2.6X4.3X1.1 - A-219V ALMOND
 Order BOX 9V A SERIES ALM 2.6X4.3X1.1-A-219V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-9VA-ND.
BOX 9V A SERIES ALM 3.6X5.3X1.5 - A-279V ALMOND
 Order BOX 9V A SERIES ALM 3.6X5.3X1.5-A-279V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VA-ND.
BOX 9V A SERIES ALM 5.1X5.3X1.8 - A-319V ALMOND
 Order BOX 9V A SERIES ALM 5.1X5.3X1.8-A-319V ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VA-ND.