AA/9V REMOTE ALMOND BOX - M-6 ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SRM6A-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
6.68
5.3
4.5578
4.0278
3.39188
2.96788
2.7559
2.6499
Extended Price
6.68
132.50
227.89
402.78
847.97
1483.94
2755.90
6624.75
Manufacturer Part NumberM-6 ALMOND
DescriptionAA/9V REMOTE ALMOND BOX
Quantity Available 29
All prices are in EUR

Order: AA/9V REMOTE ALMOND BOX - M-6 ALMOND - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

AA/9V REMOTE ALMOND BOX - M-6 ALMOND - Boxes, Enclosures, Racks
Technical/Catalog InformationM-6 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignSplit Sides and End Panel (s)
FeaturesBattery Compartment, 9V and AA
MaterialPlastic - ABS
Ratings-
SeriesM
Shipping InfoShipped from Digi-Key
Size / Dimension4.15" L x 2.4" W x 0.85" H (105.41mm x 60.96mm x 21.59mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M 6 ALMOND
M6 ALMOND
SRM6A ND
SRM6AND
SRM6A
Image of AA/9V REMOTE ALMOND BOX - M-6 ALMOND
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
(SRM6A-ND) - Boxes, Enclosures, Racks

AA/9V REMOTE ALMOND BOX - M-6 ALMOND (SRM6A-ND) - Boxes, Enclosures, Racks

Related parts AA/9V REMOTE ALMOND BOX - M-6 ALMOND (SRM6A-ND) - Boxes, Enclosures, Racks:
AA/9V REMOTE GRAY BOX - M-6 GRAY
 Order AA/9V REMOTE GRAY BOX-M-6 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
 Order AA/9V REMOTE ALMOND BOX-M-6 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
 Order BOX AA/9V CELL REMOTE TRANS BLU-M-6 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TL-ND.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25-S-ALMOND
 Order 9V SLANT AMD BOX (3.25X5.6X1.5)-25-S-ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
9V SLANT GRY BOX (3.25X5.6X1.5) - 25-S-GRAY
 Order 9V SLANT GRY BOX (3.25X5.6X1.5)-25-S-GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.
CONTACT BATTERY SPRING A/AA/9V - 5209
 Order CONTACT BATTERY SPRING A/AA/9V-5209 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 5209K-ND.
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
 Order KIT HT SHRINK W/PLAS BOX BLK 6"-KP-HSTT1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT1-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X.875)-A-20 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
 Order BOX A SERIES ALM (5.1X5.3X1.75)-A-31 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.
BOX 4.94X2.75X.94 AC W/CLP AMD - H-65 AC-PC ALMOND
 Order BOX 4.94X2.75X.94 AC W/CLP AMD-H-65 AC-PC ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-ACPCA-ND.