RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191

Digi-Key Part Number CC1339-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSPA6191
DescriptionRELAY SSR 1A 240VAC SIP ZERO-X
Quantity Available Non-Stock
All prices are in EUR

Order: RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 - Relays
Technical/Catalog InformationSPA6191
VendorCrydom Co.
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case4-SIP
CircuitSPST-NO (1 Form A)
Load Current1A
Voltage - Input-
Voltage - Load20 ~ 280V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesSPA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SPA6191
SPA6191
CC1339 ND
CC1339ND
CC1339
Image of RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191
RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191
(CC1339-ND)

RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191

Order RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 online from Digi-Key UK
Bestellen Sie RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 online bei Digi-Key DE
Bestellen Sie RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 online bei Digi-Key AT
Orden RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 en lĂ­nea desde Digi-Key ES

RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 (CC1339-ND)

Related parts RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191 (CC1339-ND):
RELAY SSR 1A 240VAC SIP ZERO-X - SPA6191
 Order RELAY SSR 1A 240VAC SIP ZERO-X-SPA6191 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1339-ND.
RELAY SSR 1A DC SIP - DO061A
 Order RELAY SSR 1A DC SIP-DO061A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1060-ND.
RELAY SSR 5A 240VAC SIP - CX240D5
 Order RELAY SSR 5A 240VAC SIP-CX240D5 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1063-ND.
RELAY SSR 1A SIP DC - AO241
 Order RELAY SSR 1A SIP DC-AO241 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1049-ND.
RELAY SSR 50A 240VAC DC IN - CSD2450
 Order RELAY SSR 50A 240VAC DC IN-CSD2450 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1045-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order RELAY SSR 25A 240VAC DC-D2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1006-ND.
RELAY SSR 10A 240VAC DC - TD2410
 Order RELAY SSR 10A 240VAC DC-TD2410 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1028-ND.
RELAY SSR 40A 240VAC DC - D2440
 Order RELAY SSR 40A 240VAC DC-D2440 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1071-ND.
RELAY SSR 5A 380VAC SIP - CX380D5
 Order RELAY SSR 5A 380VAC SIP-CX380D5 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1120-ND.
RELAY SSR 5A 240VAC AC OUT QC - EZ240D5
 Order RELAY SSR 5A 240VAC AC OUT QC-EZ240D5 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number EZ240D5-ND.