HEATSINK TO-220 5W BLK - 576802B00000G - Thermal Management

Digi-Key Part Number HS121-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.45
0.321
0.2248
0.19272
0.17987
0.16381
Extended Price
0.45
3.21
22.48
96.36
179.87
819.05
Manufacturer Part Number576802B00000G
DescriptionHEATSINK TO-220 5W BLK
Quantity Available 39448
All prices are in EUR

Order: HEATSINK TO-220 5W BLK - 576802B00000G - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

HEATSINK TO-220 5W BLK - 576802B00000G - Thermal Management
Technical/Catalog Information576802B00000G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip
Height0.5" (12.7mm)
Material-
Package CooledTO-220, TO-262
Power Dissipation @ Temperature Rise1.5W @ 40°C
Series-
Thermal Resistance @ Forced Air Flow7.0 °C/W @ 400 LFM
Outline L x W19.05mm x 12.70mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 576802B00000G
576802B00000G
HS121 ND
HS121ND
HS121
Image of HEATSINK TO-220 5W BLK - 576802B00000G
HEATSINK TO-220 5W BLK - 576802B00000G
(HS121-ND) - Thermal Management

HEATSINK TO-220 5W BLK - 576802B00000G

Order HEATSINK TO-220 5W BLK - 576802B00000G online from Digi-Key UK
Bestellen Sie HEATSINK TO-220 5W BLK - 576802B00000G online bei Digi-Key DE
Bestellen Sie HEATSINK TO-220 5W BLK - 576802B00000G online bei Digi-Key AT
Orden HEATSINK TO-220 5W BLK - 576802B00000G en línea desde Digi-Key ES

HEATSINK TO-220 5W BLK - 576802B00000G (HS121-ND) - Thermal Management

Related parts HEATSINK TO-220 5W BLK - 576802B00000G (HS121-ND) - Thermal Management :
HEATSINK TO-220 5W BLK - 576802B00000G
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 10W H=1.5" BLK - 529802B00000
 Order HEATSINK TO-220 10W H=1.5" BLK-529802B00000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS276-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order HEATSINK TO-220 PWR CLR .700"6W-504102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 W/INSTALL TAB - 591302B02800
 Order HEATSINK TO-220 W/INSTALL TAB-591302B02800 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS223-ND.
HEATSINK TO-220 VERT MNT 1.18" - 563002B00000G
 Order HEATSINK TO-220 VERT MNT 1.18"-563002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS194-ND.