AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 - Relays

Digi-Key Part Number GH7018-ND
Price Break
1
10
100
250
500
Unit Price
7.7
6.932
6.5469
6.16224
5.39134
Extended Price
7.70
69.32
654.69
1540.56
2695.67
Manufacturer Part Number70-OAC5
DescriptionAC OUTPUT MODULE 120VAC 3.5 AMP
Quantity Available 273
All prices are in EUR

Order: AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 - Relays
Technical/Catalog Information70-OAC5
VendorGrayhill Inc
CategoryRelays
Module TypeAC Ouput Module
Output Type24 ~ 140VAC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70 OAC5
70OAC5
GH7018 ND
GH7018ND
GH7018
Image of AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
(GH7018-ND) - Relays

AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5

Order AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 online from Digi-Key UK
Bestellen Sie AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 online bei Digi-Key DE
Bestellen Sie AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 online bei Digi-Key AT
Orden AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 en lĂ­nea desde Digi-Key ES

AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 (GH7018-ND) - Relays

Related parts AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5 (GH7018-ND) - Relays:
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
 Order AC OUTPUT MODULE 120VAC 3.5 AMP-70-OAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
 Order DC OUTPUT MODULE 60VDC 3.5 AMP-70-ODC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
 Order AC INPUT MODULE 120V 50MA OUTPUT-70-IAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
DIGITAL I/O MODULE DC OUTPUT - 70L-ODC5R
 Order DIGITAL I/O MODULE DC OUTPUT-70L-ODC5R online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70L-ODC5R-ND.
MODULE 4-20MA 3.9UA ANALOG I/O - 73G-OI420
 Order MODULE 4-20MA 3.9UA ANALOG I/O-73G-OI420 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3012-ND.
I/O MODULE MINI 60VDC 3A OUT - 70M-ODC5
 Order I/O MODULE MINI 60VDC 3A OUT-70M-ODC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7024-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
 Order I/O MODULE 240VAC 3.5A W/FUSE-70G-OAC5A online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
 Order I/O MODULE 120VAC 50MA W/LED-70G-IAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6401A
 Order MODULE I/O AC OUTPUT 5V LOGIC-6401A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number 6401A-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6402A
 Order MODULE I/O AC OUTPUT 5V LOGIC-6402A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number 6402A-ND.