MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA - Discrete Semiconductor Products

Digi-Key Part Number ZXMN4A06GCT-ND
Price Break
1
10
100
500
Unit Price
1.01
0.759
0.5059
0.43844
Extended Price
1.01
7.59
50.59
219.22
Manufacturer Part NumberZXMN4A06GTA
DescriptionMOSFET N-CH 40V 5A SOT223
Quantity Available 873
All prices are in EUR

Order: MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA - Discrete Semiconductor Products
Technical/Catalog InformationZXMN4A06GTA
VendorZetex Inc (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)40V
Current - Continuous Drain (Id) @ 25° C5A
Rds On (Max) @ Id, Vgs @ 25° C50 mOhms @ 4.5A, 10V
Input Capacitance (Ciss) @ Vds770pF @ 40V
Power - Max2W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs18.2nC @ 10V
Package / CaseSOT-223
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXMN4A06GTA
ZXMN4A06GTA
ZXMN4A06GCT ND
ZXMN4A06GCTND
ZXMN4A06GCT
Image of MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA
MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA
(ZXMN4A06GCT-ND) - Discrete Semiconductor Products

MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA

Order MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA online from Digi-Key UK
Bestellen Sie MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA online bei Digi-Key DE
Bestellen Sie MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA online bei Digi-Key AT
Orden MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA en línea desde Digi-Key ES

MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA (ZXMN4A06GCT-ND) - Discrete Semiconductor Products

Related parts MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA (ZXMN4A06GCT-ND) - Discrete Semiconductor Products:
MOSFET N-CH 40V 5A SOT223 - ZXMN4A06GTA
 Order MOSFET N-CH 40V 5A SOT223-ZXMN4A06GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN4A06GCT-ND.
MOSFET N-CH 60V 2.7A SOT223 - ZXMN6A11GTA
 Order MOSFET N-CH 60V 2.7A SOT223-ZXMN6A11GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN6A11GCT-ND.
MOSFET P-CH 30V 4.6A SOT223 - ZXMP3A16GTA
 Order MOSFET P-CH 30V 4.6A SOT223-ZXMP3A16GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP3A16GCT-ND.
MOSFET N-CH 60V 150MA SOT-23 - BS170FTA
 Order MOSFET N-CH 60V 150MA SOT-23-BS170FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BS170FCT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138TA
 Order MOSFET N-CH 50V 200MA SOT-23-BSS138TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS138ZXCT-ND.
MOSFET N-CH 60V 200MA SOT-23 - ZVN4106FTA
 Order MOSFET N-CH 60V 200MA SOT-23-ZVN4106FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4106FCT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84TA
 Order MOSFET P-CH 50V 130MA SOT-23-BSS84TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS84ZXCT-ND.
MOSFET N-CH 200V 60MA SOT-23 - ZVN3320FTA
 Order MOSFET N-CH 200V 60MA SOT-23-ZVN3320FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN3320FCT-ND.
MOSFET N-CH 20V 1.7A SOT-23 - ZXM61N02FTA
 Order MOSFET N-CH 20V 1.7A SOT-23-ZXM61N02FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61N02FCT-ND.
MOSFET N-CH 20V 1.9A SOT-23 - ZXMN2A01FTA
 Order MOSFET N-CH 20V 1.9A SOT-23-ZXMN2A01FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2A01FCT-ND.