HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 - Cable, Wire - Management

Digi-Key Part Number HLM-15R3-ND
Price Break
1
Unit Price
10.87
Extended Price
10.87
Manufacturer Part NumberHLM-15R3
DescriptionHOOK&LOOP TAKTY .33"18# ORN 15'
Quantity Available Non-Stock
All prices are in EUR

Order: HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 - Cable, Wire - Management
Technical/Catalog InformationHLM-15R3
VendorPanduit Corp
CategoryCable, Wire - Management
ColorOrange
Length15.0' (4.57m)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeHook and Loop – Strip
MaterialPolyethylene Hook, Nylon Loop
Bundle DiameterVariable
Names, Registered & Trademark NamesTAK-TY®
Mounting Type-
Quantity1
Width0.330" (8.40mm)
Other Names HLM 15R3
HLM15R3
Image of HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
(HLM-15R3-ND) - Cable, Wire - Management

HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3

Order HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 online from Digi-Key UK
Bestellen Sie HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 online bei Digi-Key DE
Bestellen Sie HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 online bei Digi-Key AT
Orden HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 en línea desde Digi-Key ES

HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 (HLM-15R3-ND) - Cable, Wire - Management

Related parts HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3 (HLM-15R3-ND) - Cable, Wire - Management :
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
 Order HOOK&LOOP TAKTY .33"18# ORN 15'-HLM-15R3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R3-ND.
HOOK&LOOP TAKTY .75" 50# GRY 15' - HLS-15R8
 Order HOOK&LOOP TAKTY .75" 50# GRY 15'-HLS-15R8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
 Order HOOK&LOOP TAKTY .75"50# BLK 75'-HLS-75R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R0-ND.
HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
 Order HOOK&LOOP TAKTY .50" 40# RED 8"-HLT2I-X2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X2-ND.
HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0
 Order HOOK&LOOP PLENUM 40# BLK 8"-HLTP2I-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLTP2I-X0-ND.
TAK-TAPE HOOK&LOOP ROLLS 20 F - TTS-20R0
 Order TAK-TAPE HOOK&LOOP ROLLS 20 F-TTS-20R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTS-20R0-ND.
HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK
 Order HOOK&LOOP 1"X4.9YD BLK ADHESIVE-MP-3526/27N-BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3526/27B-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
 Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
RED STRANDED-HOOKUP WIRE 18 AWG - C2064-12-03
 Order RED STRANDED-HOOKUP WIRE 18 AWG-C2064-12-03 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064R-100-ND.
TAC-TIES 50# 18" BLACK - HLC5S-X0
 Order TAC-TIES 50# 18" BLACK-HLC5S-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1109-ND.