HEATSINK TO-3 1.25" 25WATT - 568303B00000G - Thermal Management

Digi-Key Part Number HS103-1.25-ND
Price Break
1
10
100
500
1000
5000
Unit Price
7.48
6.732
5.236
4.488
4.1888
3.8148
Extended Price
7.48
67.32
523.60
2244.00
4188.80
19074.00
Manufacturer Part Number568303B00000G
DescriptionHEATSINK TO-3 1.25" 25WATT
Quantity Available 471
All prices are in EUR

Order: HEATSINK TO-3 1.25" 25WATT - 568303B00000G - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

HEATSINK TO-3 1.25" 25WATT - 568303B00000G - Thermal Management
Technical/Catalog Information568303B00000G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodBolt On
Height1.25" (31.75mm)
Material-
Package CooledTO-3
Power Dissipation @ Temperature Rise5W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow2.5 °C/W @ 200 LFM
Outline L x W45.97mm x 45.97mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 568303B00000G
568303B00000G
HS103 1 25 ND
HS103125ND
HS103-1.25
Image of HEATSINK TO-3 1.25" 25WATT - 568303B00000G
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
(HS103-1.25-ND) - Thermal Management

HEATSINK TO-3 1.25" 25WATT - 568303B00000G

Order HEATSINK TO-3 1.25" 25WATT - 568303B00000G online from Digi-Key UK
Bestellen Sie HEATSINK TO-3 1.25" 25WATT - 568303B00000G online bei Digi-Key DE
Bestellen Sie HEATSINK TO-3 1.25" 25WATT - 568303B00000G online bei Digi-Key AT
Orden HEATSINK TO-3 1.25" 25WATT - 568303B00000G en línea desde Digi-Key ES

HEATSINK TO-3 1.25" 25WATT - 568303B00000G (HS103-1.25-ND) - Thermal Management

Related parts HEATSINK TO-3 1.25" 25WATT - 568303B00000G (HS103-1.25-ND) - Thermal Management :
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
 Order HEATSINK TO-3 1.25" 25WATT-568303B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
 Order HEATSINK TO-3 0.5"17 WATTS-568003B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order HEATSINK TO-220 PWR CLR .700"6W-504102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TWISTED FIN TO-220 - 593002B03400
 Order HEATSINK TWISTED FIN TO-220-593002B03400 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS120-ND.