HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G - Thermal Management

Digi-Key Part Number HS100-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.04
0.936
0.7279
0.62394
0.58234
0.53034
Extended Price
1.04
9.36
72.79
311.97
582.34
2651.70
Manufacturer Part Number322400B00000G
DescriptionHEAT SINK TO-18,TO-92 1W BLK
Quantity Available 3870
All prices are in EUR

Order: HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G - Thermal Management
Technical/Catalog Information322400B00000G
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodPress Fit
Height0.235" (5.969mm)
Material-
Package CooledTO-18
Power Dissipation @ Temperature Rise0.6W @ 60°C
Series-
Thermal Resistance @ Forced Air Flow30 °C/W @ 500 LFM
Outline L x W-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 322400B00000G
322400B00000G
HS100 ND
HS100ND
HS100
Image of HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
(HS100-ND) - Thermal Management

HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G

Order HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G online from Digi-Key UK
Bestellen Sie HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G online bei Digi-Key DE
Bestellen Sie HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G online bei Digi-Key AT
Orden HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G en línea desde Digi-Key ES

HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G (HS100-ND) - Thermal Management

Related parts HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G (HS100-ND) - Thermal Management :
HEAT SINK TO-18,TO-92 1W BLK - 322400B00000G
 Order HEAT SINK TO-18,TO-92 1W BLK-322400B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS100-ND.
HEAT SINK TO-218 12W SPRING ACT - 592201B03400
 Order HEAT SINK TO-218 12W SPRING ACT-592201B03400 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS134-ND.
HEAT SINK TO-220 .250" COMPACT - 577002B00000G
 Order HEAT SINK TO-220 .250" COMPACT-577002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS105-ND.
HEAT SINK TO-220 .375" COMPACT - 577102B00000G
 Order HEAT SINK TO-220 .375" COMPACT-577102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS106-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK TO-3 .750" COMPACT - 501403B00000G
 Order HEAT SINK TO-3 .750" COMPACT-501403B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS149-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530402B00150
 Order HEAT SINK .720" HIGH RISE TO-220-530402B00150 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS151-ND.
HEAT SINK .720" HIGH RISE TO-220 - 530102B00150
 Order HEAT SINK .720" HIGH RISE TO-220-530102B00150 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS152-ND.