SWITCH 10A SPDT-NO-NC - D2D-2100 - Switches
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
(SW984-ND) - Switches |
||||||||||||||||||||||||||||||||||||||||||
SWITCH 10A SPDT-NO-NC - D2D-2100
Order SWITCH 10A SPDT-NO-NC - D2D-2100 online from Digi-Key UKBestellen Sie SWITCH 10A SPDT-NO-NC - D2D-2100 online bei Digi-Key DE
Bestellen Sie SWITCH 10A SPDT-NO-NC - D2D-2100 online bei Digi-Key AT
Orden SWITCH 10A SPDT-NO-NC - D2D-2100 en lĂnea desde Digi-Key ES
SWITCH 10A SPDT-NO-NC - D2D-2100 (SW984-ND) - Switches
Related parts SWITCH 10A SPDT-NO-NC - D2D-2100 (SW984-ND) - Switches:SWITCH 10A SPDT-NO-NC - D2D-2100
Order SWITCH 10A SPDT-NO-NC-D2D-2100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW984-ND.
SWITCH 10A SPDT-NO-NC - D2D-2000
Order SWITCH 10A SPDT-NO-NC-D2D-2000 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW983-ND.
SWITCH LEVER SPDT 10A SCREW - X-10GW-B
Order SWITCH LEVER SPDT 10A SCREW-X-10GW-B online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10GW-B-ND.
LEVER SWITCH PCB SPDT 3A 25GF - D2F-FL
Order LEVER SWITCH PCB SPDT 3A 25GF-D2F-FL online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW153-ND.
LEVER SWITCH PCB SPDT .1A 80GF - D2F-01L
Order LEVER SWITCH PCB SPDT .1A 80GF-D2F-01L online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW154-ND.
BUTTON SWITCH PCB SPDT .1A 75GF - D2F-01F
Order BUTTON SWITCH PCB SPDT .1A 75GF-D2F-01F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW502-ND.
SWITCH BASIC SPDT .1A 80GF - D2F-01L-A
Order SWITCH BASIC SPDT .1A 80GF-D2F-01L-A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01L-A-ND.
SWITCH BASIC SPDT 3A 80GF SLD - D2F-L-D
Order SWITCH BASIC SPDT 3A 80GF SLD-D2F-L-D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW861-ND.
SWITCH BASIC SPDT 3A 80GF - D2F-L2-D
Order SWITCH BASIC SPDT 3A 80GF-D2F-L2-D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-L2-D-ND.
SWITCH MINI SPDT .1A 180GF - D2SW-01MS
Order SWITCH MINI SPDT .1A 180GF-D2SW-01MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2SW-01MS-ND.
