A6-12 - 3200328

Digi-Key Part Number 3200328-ND
Price Break
500
Unit Price
0.23288
Extended Price
116.44
Manufacturer Part Number3200328
DescriptionA6-12
Quantity Available Non-Stock
All prices are in EUR

Order: A6-12 - 3200328 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

A6-12 - 3200328 - Connectors
Technical/Catalog Information3200328
VendorPhoenix Contact
CategoryConnectors
ColorSilver (Non-Insulated)
Length - Overall12.00mm
Length - Pin-
Size10 AWG (6.00mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3200328
3200328
Image of A6-12 - 3200328
A6-12 - 3200328
(3200328-ND)

A6-12 - 3200328 (3200328-ND)

Related parts A6-12 - 3200328 (3200328-ND):
A6-12 - 3200328
 Order A6-12-3200328 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3200328-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
 Order KGG-MC1 5/16 PHOENIX CONTACT-1834482 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
CONN TERM BLOCK HEADER 12-POS - 1843321
 Order CONN TERM BLOCK HEADER 12-POS-1843321 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1843321-ND.
CONN TERN BLOCK 12-POS 3.5MM - 1847220
 Order CONN TERN BLOCK 12-POS 3.5MM-1847220 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1847220-ND.
TOOL SCREWDRIVER 1.2 X 8.0 FLAT - 1205082
 Order TOOL SCREWDRIVER 1.2 X 8.0 FLAT-1205082 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205082-ND.
TOOL CRIMPING COAXIAL CONTACTS - 1206023
 Order TOOL CRIMPING COAXIAL CONTACTS-1206023 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1206023-ND.
SACB-6/12-L-SC - 1680571
 Order SACB-6/12-L-SC-1680571 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1680571-ND.
SMSTB2,5/12-ST-5,08 - 1826380
 Order SMSTB2,5/12-ST-5,08-1826380 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1826380-ND.
MC1,5/12-STF-3,81 - 1827800
 Order MC1,5/12-STF-3,81-1827800 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1827800-ND.
KGG-MC1,5/12 - 1834440
 Order KGG-MC1,5/12-1834440 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834440-ND.