A0,75-10 - 3200234 - Connectors

Digi-Key Part Number 3200234-ND
Price Break
1000
Unit Price
0.10439
Extended Price
104.39
Manufacturer Part Number3200234
DescriptionA0,75-10
Quantity Available Non-Stock
All prices are in EUR

Order: A0,75-10 - 3200234 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

A0,75-10 - 3200234 - Connectors
Technical/Catalog Information3200234
VendorPhoenix Contact
CategoryConnectors
ColorSilver (Non-Insulated)
Length - Overall10.00mm
Length - Pin-
Size18 AWG (0.75mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3200234
3200234
Image of A0,75-10 - 3200234
A0,75-10 - 3200234
(3200234-ND) - Connectors

A0,75-10 - 3200234 (3200234-ND) - Connectors

Related parts A0,75-10 - 3200234 (3200234-ND) - Connectors:
A0,75-10 - 3200234
 Order A0,75-10-3200234 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3200234-ND.
ZACK STRIP UNPRINTED 10-SECTION - 1401815
 Order ZACK STRIP UNPRINTED 10-SECTION-1401815 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1401815-ND.
MC1,5/10-STF-3,81 - 1827787
 Order MC1,5/10-STF-3,81-1827787 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1827787-ND.
KGG-MC1,5/10 - 1834424
 Order KGG-MC1,5/10-1834424 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834424-ND.
MSTBC-MT0,5-1,0 - 3190564
 Order MSTBC-MT0,5-1,0-3190564 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3190564-ND.
A1,5-10 - 3200276
 Order A1,5-10-3200276 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3200276-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.