TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G - Discrete Semiconductor Products

Digi-Key Part Number BC557AZL1G-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberBC557AZL1G
DescriptionTRANS AMP PNP 45V 100MA TO-92
Quantity Available Non-Stock
All prices are in EUR

Order: TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G - Discrete Semiconductor Products
Technical/Catalog InformationBC557AZL1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated45V
Current Rating100mA
Package / CaseTO-92
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC557AZL1G
BC557AZL1G
Image of TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G
TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G
(BC557AZL1G-ND) - Discrete Semiconductor Products

TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G

Order TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G online from Digi-Key UK
Bestellen Sie TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G online bei Digi-Key DE
Bestellen Sie TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G online bei Digi-Key AT
Orden TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G en lĂ­nea desde Digi-Key ES

TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G (BC557AZL1G-ND) - Discrete Semiconductor Products

Related parts TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G (BC557AZL1G-ND) - Discrete Semiconductor Products:
TRANS AMP PNP 45V 100MA TO-92 - BC557AZL1G
 Order TRANS AMP PNP 45V 100MA TO-92-BC557AZL1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC557AZL1G-ND.
TRANS NPN 45V 100MA TO-92 - BC547
 Order TRANS NPN 45V 100MA TO-92-BC547 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC547-ND.
TRANS AMP NPN 200V 200MA TO-92 - MPSA43
 Order TRANS AMP NPN 200V 200MA TO-92-MPSA43 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA43-ND.
TRANSISTOR AMP PNP SS 300V TO-92 - MPSA92
 Order TRANSISTOR AMP PNP SS 300V TO-92-MPSA92 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA92FS-ND.
TRANSISTOR PNP 45V 800MA TO-92 - BC327
 Order TRANSISTOR PNP 45V 800MA TO-92-BC327 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC327-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237A
 Order TRANSISTOR NPN 45V 100MA TO-92-BC237A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC237A-ND.
TRANSISTOR PNP 30V 100MA TO-92 - BC558C
 Order TRANSISTOR PNP 30V 100MA TO-92-BC558C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC558C-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC857C T/R
 Order TRANSISTOR PNP 45V 100MA SOT23-BC857C T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857C T/R-ND.
TRANSISTOR NPN 45V 100MA TO-92 - BC237BG
 Order TRANSISTOR NPN 45V 100MA TO-92-BC237BG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC237BG-ND.
TRANSISTOR PNP 45V 800MA TO-92 - BC327-025G
 Order TRANSISTOR PNP 45V 800MA TO-92-BC327-025G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC327-025G-ND.